Data Conversion Development Boards and Kits
DC579A
LTC2600CGN, Octal 16-Bit DAC (Requires DC590)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
LTC2600CGN
Supported Device Technology
DAC
Number of Bits
16
Input Voltage Range (VDC)
4.096/5
Daughter Cards
No
Support FPGA
No

