Data Conversion Development Boards and Kits
DC552A
LTC1420CGN, 12-Bit 10Msps ADC (requires DC718 controller)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
DC552A
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device
LTC1420CGN
Supported Device Technology
ADC
Number of Bits
12
Sampling Rate (SPS)
10M
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No