Arrow Electronic Components Online
DC551AA|ADI|simage
DC551AA|ADI|limage
Power Management Development Boards and Kits

DC551A-A

LTC4002EDD-4.2 Battery Management 4.158V to 4.242V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.158 to 4.242
  • Output Current (mA)
    3000
  • Input Voltage Range
    5.2VDC to 24VDC
  • Supported Device
    LTC4002EDD-4.2

Documentation and Resources

Datasheets
Design resources