Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC534A

LT3150CGN Demo Board, Low Voltage LDO Linear Regulator Controller, 1.1V ≤ VIN ≤ 10V, VOUT = 1.2V/1.5/1.8V @ 4A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Low Dropout Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.176 to 1.224|1.47 to 1.53|1.764 to 1.836
  • Input Voltage Range
    1.1VDC to 10VDC
  • Supported Device
    LT3150
Order Quantity

Documentation and Resources

Datasheets
Design resources