Arrow Electronic Components Online
Power Management Development Boards and Kits

DC518A

LTC3704 DC to DC Controller 23.28V to 24.72V/63V to 77V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    23.28 to 24.72/63 to 77
  • Input Voltage Range
    4.5VDC to 15VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    92
  • Supported Device
    LTC3704

Documentation and Resources

Datasheets
Design resources