Arrow Electronic Components Online
DC512B|ADI|simage
DC512B|ADI|limage
Power Management Development Boards and Kits

DC512B

LTC4100EG, 3-/4-Cell Li-Ion Smart Battery Charger, DCIN = 15V to 20V, up to 4A Charge Current, (Requires DC1223)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Input Voltage Range
    15VDC to 25VDC
  • Supported Device
    LTC4100

Documentation and Resources

Datasheets
Design resources