Arrow Electronic Components Online
DC511A|ADI|originalImage
DC511A|ADI|simage
Power Management Development Boards and Kits

DC511A

LT3439 DC to DC Converter and Switching Regulator Chip 12V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    80
  • Input Voltage Range
    4.75VDC to 5.25VDC
  • Supported Device
    LT3439

Documentation and Resources

Datasheets
Design resources