Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

DC503A

LT5512EUF, High Signal Level, Down-Converting Mixer, (Wide IF Output, CATV Applications)

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LT5512EUF
  • Supported Device Technology
    Up-Down Converter and Mixer
  • Typical Operating Frequency (MHz)
    1230
  • Typical Operating Supply Voltage (V)
    5

Documentation and Resources

Datasheets
Design resources