Arrow Electronic Components Online
Power Management Development Boards and Kits

DC498C

LTC4007EGN Demo Board, VIN = 13V to 20V, 3A Synchronous Buck Li-Ion Battery Charger

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Output Current (mA)
    3000
  • Input Voltage Range
    13VDC to 20VDC
  • Supported Device
    LTC4007EGN

Documentation and Resources

Datasheets
Design resources