Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC492A

LTC3413EFE DC to DC Converter and Switching Regulator Chip Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Current (mA)
    3000
  • Input Voltage Range
    2.25VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    1000
  • Supported Device
    LTC3413EFE
Order Quantity

Documentation and Resources

Datasheets
Design resources