Arrow Electronic Components Online
DC489AA|ADI|simage
DC489AA|ADI|limage
RF/Wireless Development Boards and Kits

DC489A-A

LTC5507ES6, Low to HF Frequency RF Power Detector

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Board
  • Supported Device
    LTC5507
  • Supported Device Technology
    RF Detector
  • Typical Operating Frequency (MHz)
    0.1 to 1
  • Typical Operating Supply Voltage (V)
    2.7 to 6
Order Quantity

Documentation and Resources

Datasheets
Design resources