Power Management Development Boards and Kits
DC480A-F
LTC3405AES6, ThinSOT Synchronous Buck Regulator, 2.5 to 5.5 VIN, Adjustable (1.2V) VOUT @ 300mA(3.0 VIN min), (High Efficiency Inductor)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.2(Typ)
Output Current (mA)
300
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
1500
Supported Device
LTC3405AES6