Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC479A

LT3781EG, LTC1698EGN, LT1783CS5, Isolated Synchronous, Forward Converter, VIN=36V-72V, VOUT=3.3V @ 15A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller/Secondary Side PWM Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.24 to 3.36
  • Output Current (mA)
    15000
  • Input Voltage Range
    36VDC to 72VDC
  • Typical Switching Frequency (kHz)
    240
  • Efficiency (%)
    88.5
  • Supported Device
    LT3781/LTC1698
Order Quantity

Documentation and Resources

Datasheets
Design resources