Power Management Development Boards and Kits
DC456A
LTC3412 DC to DC Converter and Switching Regulator Chip 0.8V to 5V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Output Voltage Range (VDC)
0.8 to 5
Output Current (mA)
2000
Input Voltage Range
2.5VDC to 5.5VDC
Typical Switching Frequency (kHz)
100 to 1500
Supported Device
LTC3412