Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC454A

LTC1733EMSE, Linear Battery Charger For One Li-Ion Cell, 1.25A Charge Current, VIN = 5V

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Battery Management
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.059 to 4.121|4.158 to 4.242
  • Output Current (mA)
    1240
  • Input Voltage Range
    4.7VDC to 7VDC
  • Supported Device
    LTC1733EMSE

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources