Power Management Development Boards and Kits
DC450A
LTC3717EGN DC to DC Controller Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Output Current (mA)
12000
Input Voltage Range
5VDC to 20VDC
Supported Device
LTC3717EGN

