Arrow Electronic Components Online
DC448A|ADI|simage
DC448A|ADI|limage
Power Management Development Boards and Kits

DC448A

LT3710 PWM and Resonant Controller 1.793V to 1.866V/2.479V to 2.58V/3.234V to 3.366V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    PWM and Resonant Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.793 to 1.866|2.479 to 2.58/3.234 to 3.366
  • Output Current (mA)
    10000
  • Input Voltage Range
    36VDC to 72VDC
  • Typical Switching Frequency (kHz)
    230
  • Efficiency (%)
    86/87
  • Supported Device
    LT3710

Documentation and Resources

Datasheets
Design resources