Arrow Electronic Components Online
DC447A|ADI|simage
DC447A|ADI|limage
Power Management Development Boards and Kits

DC447A

LTC3728EUH, 2-Phase Dual Output Power Supply, VIN = 5V - 14V, VOUT1 = 2.5V @ 13A, VOUT2 = 1.8V @ 13A

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    1.8(Typ)/2.5(Typ)
  • Output Current (mA)
    13000
  • Input Voltage Range
    5VDC to 14VDC
  • Typical Switching Frequency (kHz)
    450
  • Supported Device
    LTC3728EUH

Documentation and Resources

Datasheets
Design resources