Arrow Electronic Components Online
DC400NIST|FLIR|simage
DC400NIST|FLIR|limage
Multimeters

DC400-NIST

Digital Clamp-ON 400VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.32.00.00
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LCD
  • Diode Test
    No
  • Continuity Test
    No
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Auto
  • Maximum DC Voltage Measurement (V)
    400
  • Warranty (Year)
    1Year
  • Product Weight (g)
    290
  • Dimensions (mm)
    208x43x30

Documentation and Resources

Datasheets
Design resources