Arrow Electronic Components Online
Power Management Development Boards and Kits

DC398A-A

LTC3400ES6, 1.2MHz, High Efficiency Synchronous Boost Converter, VIN = 1V to 3V, VOUT = 3.3V @ 90mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Typical Switching Frequency (kHz)
    1200
  • Efficiency (%)
    92
  • Supported Device
    LTC3400ES6

Documentation and Resources

Datasheets
Design resources