Power Management Development Boards and Kits
DC397A
LT1930AES5/LT1931AES5 DC to DC Converter and Switching Regulator Chip 12V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
3
Output Voltage Range (VDC)
12(Typ)
Output Current (mA)
250
Input Voltage Range
5VDC(Typ)/10VDC to 16VDC/12VDC(Typ)
Typical Switching Frequency (kHz)
2200
Supported Device
LT1930AES5/LT1931AES5