Arrow Electronic Components Online
Power Management Development Boards and Kits

DC389A-B

LTC3778EF, High Efficiency Notebook CPU Power Supply, Low Voltage Tualatin, VIN = 7.5V - 24V, VCORE = 1.15V/15Amax + VID

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Current (mA)
    15000
  • Input Voltage Range
    7.5VDC to 24VDC
  • Typical Switching Frequency (kHz)
    300
  • Supported Device
    LTC3778

Documentation and Resources

Datasheets
Design resources