Arrow Electronic Components Online
DC37PV|CINCH|simage
DC37PV|CINCH|limage
Connector D-Subminiature

DC-37PV

Conn D-Sub PIN 37 POS Solder ST Thru-Hole 37 Terminal 1 Port

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Insulation Resistance (MOhm)
    5000
  • Shell Plating
    Zinc/Yellow Chromate
  • Shell Size
    C
  • Less Contact
    No
  • Mounting
    Through Hole
  • Contact Plating
    Gold
  • Contact Material
    Brass

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources