Power Management Development Boards and Kits
DC370A-B
LTC1734 Battery Management 4.158V to 4.242V Output Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
Battery Management
Number of Outputs
1
Output Voltage Range (VDC)
4.158 to 4.242
Output Current (mA)
700
Input Voltage Range
4.7VDC to 7VDC
Supported Device
LTC1734
We don't have prices now, please check later.
Order Quantity