Reduced Price
Connector D-Subminiature
DC37-SF-M1
Conn D-Sub SKT 37 POS 1.38mm IDT RA Cable Mount 37 Terminal 1 Port Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
37
Number of Terminals
37
Number of Ports
1
Number of Rows
3
Termination Method
IDT
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin|Zinc
Shell Size
C
Less Contact
No
Packaging
Tray
Product Length (mm)
69.32
Product Height (mm)
12.5
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Cable Mount

