Arrow Electronic Components Online
DC367A|ADI|simage
DC367A|ADI|limage
Power Management Development Boards and Kits

DC367A

LT1963ES8 Linear Regulator 1.192V to 1.228V/1.469V to 1.535V/1.759V to 1.856V/2.417V to 2.585V/3.171V to 3.42V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Linear Regulator
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.192 to 1.228|1.469 to 1.535|1.759 to 1.856|2.417 to 2.585|3.171 to 3.42
  • Output Current (mA)
    1500
  • Input Voltage Range
    2.5VDC to 20VDC
  • Supported Device
    LT1963ES8
Order Quantity

Documentation and Resources

Datasheets
Design resources