Arrow Electronic Components Online
Power Management Development Boards and Kits

DC342A-A

LTC1911EMS8-1.8, Low Noise, Constant Frequency Step-Down Charge Pump

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Charge Pump
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.728 to 1.872
  • Input Voltage Range
    3.3VDC(Typ)
  • Supported Device
    LTC1911EMS8-1.8

Documentation and Resources

Datasheets
Design resources