Power Management Development Boards and Kits
DC332A
LTC1682CMS8, White LED Driver, 3.0V to 4.2V Input, 75mA Output (5 White LEDs)
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
Charge Pump
Output Current (mA)
75
Input Voltage Range
3VDC to 4.2VDC
Supported Device
LTC1682CMS8

