Arrow Electronic Components Online
No Image Available
Power Management Development Boards and Kits

DC326C

LT1766EFE DC to DC Converter and Switching Regulator Chip 4.85V to 5.15V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.15
  • Output Current (mA)
    1000
  • Input Voltage Range
    6VDC to 60VDC
  • Typical Switching Frequency (kHz)
    200
  • Efficiency (%)
    87
  • Supported Device
    LT1766EFE
Order Quantity

Documentation and Resources

Datasheets
Design resources