Power Management Development Boards and Kits
DC3160A-B-KIT
LTC9101-1/LTC9102/LTC9103 Power Over Ethernet Controller Demonstration Kit
Analog DevicesProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Kit
Supported Device Technology
Power Over Ethernet Controller
Input Voltage Range
51VDC to 57VDC
Supported Device
LTC9101-1/LTC9102/LTC9103
Order Quantity

