Power Management Development Boards and Kits
DC3151A
LTC7811 DC to DC Controller 3.2V to 3.4V/4.9V to 5.1V/9.3V to 9.7V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Demonstration Circuit
Supported Device Technology
DC to DC Controller
Number of Outputs
3
Output Voltage Range (VDC)
3.2 to 3.4/4.9 to 5.1/9.3 to 9.7
Output Current (mA)
7000/10000
Input Voltage Range
4.5VDC to 36VDC
Typical Switching Frequency (kHz)
2200
Efficiency (%)
86.3/90/93.5
Supported Device
LTC7811

