Power Management Development Boards and Kits
DC3145A
LT8722 Power Supply Controller and Monitor UpV to 15V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Type
Demonstration Circuit
Supported Device Technology
Power Supply Controller and Monitor
Number of Outputs
1
Output Voltage Range (VDC)
Up to 15
Output Current (mA)
4000
Input Voltage Range
3.1VDC to 15VDC
Typical Switching Frequency (kHz)
2000
Efficiency (%)
92.6
Supported Device
LT8722

