電源管理開発ボードとキット
DC3122A
LTC3307A DC to DC Converter and Switching Regulator Chip 1.183V to 1.217V Output Demonstration Circuit
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
1.183 to 1.217
Output Current (mA)
3000
Input Voltage Range
2.25VDC to 5.5VDC
Typical Switching Frequency (kHz)
2000
Supported Device
LTC3307A
Order Quantity

