Power Management Development Boards and Kits
DC3051A
LTM4705 DC to DC Converter and Switching Regulator Module 1V/2.5V Output Demonstration Circuit
Analog DevicesLTM4705: 20Vin, Dual 5A or Single 10A Step-Down DC/DC µModule Regulator
The LTM4705 is a complete dual 5A step-down switching mode μModule regulator in a tiny 6.25mm × 7.5mm × 3.22mm BGA package.
Included in the package are the switching controller, power MOSFETs, inductor, and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4705 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers dual 5A continuous output current. Only a few ceramic input and output capacitors are needed.
Key Features and Benefits:
- • Fits in the smallest PCB area in a tiny 6.25mm x 7.5mm package
- • Configurable dual 5A or single 10A supports multiple power rails in a single part
- • Wide Vin and Vout range can support both low voltage rails and system bus voltages
Applications:
- • General Purpose
- • Communication
- • Healthcare
- • Industrial Automation
- • Instrumentation
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
2
Output Voltage Range (VDC)
1(Typ)/2.5(Typ)
Output Current (mA)
5000/5000
Input Voltage Range
6VDC to 20VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
79/89.5
Supported Device
LTM4705
Order Quantity

