Switch Snap Action
DC2C-A1AA
Switch Snap Action N.O./N.C. SPDT Button 10.1A 250VAC 186.42VA 3.33N Screw Mount Solder
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
Yes
PPAP
Unknown
Switch Configuration
N.O./N.C.
Actuator Style
Button
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10.1@250VAC
Maximum Power Rating (VA)
186.42
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.1
Mounting
Screw Mount
Termination Style
Solder
Base Material
Polyethylene Terephthalate
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Body Length (mm)
20
Body Depth (mm)
6.45
Body Height (mm)
10.05
Operating Force (N)
3.33

