Arrow Electronic Components Online
DC2929A|ADI|simage
DC2929A|ADI|originalImage
Power Management Development Boards and Kits

DC2929A

LT8638S DC to DC Converter and Switching Regulator Chip 3.23V to 3.37V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.23 to 3.37
  • Output Current (mA)
    10000
  • Input Voltage Range
    3.9VDC to 42VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    92.3
  • Supported Device
    LT8638S

Documentation and Resources

Datasheets
Design resources