Arrow Electronic Components Online
DC290AB|ADI|simage
DC290AB|ADI|limage
Power Management Development Boards and Kits

DC290A-B

LTC1878EMS8, High Efficiency Monolithic Synchronous Step-Down Regulator, 2.65V to 6V Input, 1.5V to 3.3VOUT @ 600mA

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    1.46 to 1.56|2.44 to 2.6|3.23 to 3.43
  • Output Current (mA)
    600
  • Input Voltage Range
    2.65VDC to 6VDC
  • Typical Switching Frequency (kHz)
    400 to 700|550
  • Supported Device
    LTC1878EMS8

Documentation and Resources

Datasheets
Design resources