Arrow Electronic Components Online
DC2907A|ADI|simage
DC2907A|ADI|limage
Power Management Development Boards and Kits

DC2907A

LT8338 DC to DC Converter and Switching Regulator Chip 24V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24(Typ)
  • Input Voltage Range
    4VDC to 16VDC
  • Typical Switching Frequency (kHz)
    2200
  • Efficiency (%)
    92.3
  • Supported Device
    LT8338
Order Quantity

Documentation and Resources

Datasheets
Design resources