Data Conversion Development Boards and Kits
DC2904A-B
LTC2686 DAC Evaluation Board ACE Software IDE
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
LTC2686
Supported Device Technology
DAC
Number of Bits
16
Development Software
ACE Software
Interface Type
SPI
Daughter Cards
No
Support FPGA
No

