Arrow Electronic Components Online
DC2902A|ADI|simage
DC2902A|ADI|limage
Power Management Development Boards and Kits

DC2902A

LTM4663 Special Purpose Voltage Regulator Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Special Purpose Voltage Regulator
  • Number of Outputs
    1
  • Output Current (mA)
    1500
  • Input Voltage Range
    2.7VDC to 5.5VDC
  • Typical Switching Frequency (kHz)
    2000
  • Efficiency (%)
    88.6|89.1
  • Supported Device
    LTM4663

Documentation and Resources

Datasheets
Design resources