Arrow Electronic Components Online
DC2897A|ADI|originalImage
DC2897A|ADI|limage
Power Management Development Boards and Kits

DC2897A

LTC7819 DC to DC Controller 3.3V/5V/8.5V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    3
  • Output Voltage Range (VDC)
    3.3(Typ)/5(Typ)/8.5(Typ)
  • Output Current (mA)
    10000/12000/12000
  • Input Voltage Range
    10VDC to 36VDC
  • Typical Switching Frequency (kHz)
    380
  • Efficiency (%)
    94.9/96.4/97.9
  • Supported Device
    LTC7819

Documentation and Resources

Datasheets
Design resources