Arrow Electronic Components Online
DC2895A|ADI|simage
DC2895A|ADI|limage
Power Management Development Boards and Kits

DC2895A

LT7101 DC to DC Converter and Switching Regulator Chip 12V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12(Typ)
  • Output Current (mA)
    1000
  • Input Voltage Range
    12VDC to 100VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    92|93.4
  • Supported Device
    LT7101

Documentation and Resources

Datasheets
Design resources