Arrow Electronic Components Online
DC2881AA|ADI|simage
DC2881AA|ADI|limage
Power Management Development Boards and Kits

DC2881A-A

LTC3884-1/LTC7050 DC to DC Controller/Gate and Power Driver 0.6V to 1.8V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller/Gate and Power Driver
  • Number of Outputs
    2
  • Output Voltage Range (VDC)
    0.6 to 1.8
  • Output Current (mA)
    30000/30000
  • Input Voltage Range
    7VDC to 14VDC
  • Typical Switching Frequency (kHz)
    500
  • Efficiency (%)
    89.5
  • Supported Device
    LTC3884-1/LTC7050
Order Quantity

Documentation and Resources

Datasheets
Design resources