Arrow Electronic Components Online
DC2875A|ADI|simage
DC2875A|ADI|limage
Power Management Development Boards and Kits

DC2875A

LTC2971 Supervisory Circuit 1.38V/2.65V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2875A
  • Type
    Demonstration Circuit
  • Supported Device Technology
    Supervisory Circuit
  • Output Voltage Range (VDC)
    1.38(Typ)|2.65(Typ)
  • Input Voltage Range
    4.5VDC to 60VDC
  • Typical Switching Frequency (kHz)
    400
  • Supported Device
    LTC2971

Documentation and Resources

Datasheets
Design resources