Arrow Electronic Components Online
DC2870AKIT|ADI|simage
DC2870AKIT|ADI|originalImage
RF/Wireless Development Boards and Kits

DC2870A-KIT

LTC5596 RF Detector Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Demonstration Circuit
  • Supported Device
    LTC5596
  • Supported Device Technology
    RF Detector
  • Typical Operating Frequency (MHz)
    40000(Max)
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105

Documentation and Resources

Datasheets
Design resources