Power Management Development Boards and Kits
DC2859A
LTM8083 DC to DC Converter and Switching Regulator Module 12V Output Demonstration Board
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Output Current (mA)
1500
Input Voltage Range
3VDC to 36VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
91.6
Supported Device
LTM8083
Order Quantity

