Arrow Electronic Components Online
DC2841A|ADI|simage
DC2841A|ADI|limage
Power Management Development Boards and Kits

DC2841A

LT8648S DC to DC Converter and Switching Regulator Chip 4.85V to 5.11V Output Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    DC2841A
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.85 to 5.11
  • Output Current (mA)
    15000
  • Input Voltage Range
    5.7VDC to 42VDC
  • Typical Switching Frequency (kHz)
    400
  • Efficiency (%)
    96.5
  • Supported Device
    LT8648S

Documentation and Resources

Datasheets
Design resources