Power Management Development Boards and Kits
DC2836A
LT7182S DC to DC Converter and Switching Regulator Chip 1.2V/3.3V Output Demonstration Circuit
Analog DevicesLT7182S: Dual Channel 6 A, 20 V PolyPhase Step-Down Silent Switcher 2 with Digital Power System Management
The LT7182S is a dual-output monolithic PolyPhase DC-to-DC synchronous step-down regulator. It can deliver up to 6 A of continuous current from both channels simultaneously and can support loads up to 8 A from either channel. The LT7182S features the second generation Silent Switcher architecture with integrated VIN bypass capacitors for fast, clean, low overshoot switching edges delivering high efficiency at high switching frequencies while minimizing EMI emissions.
Key Features and Benefits:
- • I2C-based PMBus serial interface and integrated EEPROM enables telemetry information and fault logging for system monitoring
- • Achieves ultra-high regulation with ±0.25% output voltage accuracy
- • 20 ns minimum on-time enables high switching frequency at low output voltage with excellent transient response
Applications:
- • General Purpose: FPGAs, ASICs, microprocessor point of load supplies
- • Industrial Automation: Solid state drives, process control, burn-in boards
- • Communications/5G: NIC/servers, data center, satellite antenna
- • Aerospace and Defense: Avionics
Block Diagrams and Tables:
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Demonstration Circuit
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
2
Output Voltage Range (VDC)
1.2(Typ)/3.3(Typ)
Output Current (mA)
9000/9000
Input Voltage Range
4VDC to 20VDC
Typical Switching Frequency (kHz)
1000
Efficiency (%)
83.2/91.1
Supported Device
LT7182S

