Arrow Electronic Components Online
Reduced Price
Data Conversion Development Boards and Kits

DC2795A-B

LTC1665 DAC Demonstration Circuit

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device
    LTC1665
  • Supported Device Technology
    DAC
  • Number of Bits
    8
  • Interface Type
    SPI
  • Input Voltage Range (VDC)
    2.7 to 5.5
  • Daughter Cards
    Yes
  • Support FPGA
    No

Documentation and Resources

Datasheets
Design resources