Arrow Electronic Components Online
DC2793A|ADI|limage
DC2793A|ADI|simage
Power Management Development Boards and Kits

DC2793A

LT8316 Demo Board | High VIN No Opto Synchronous Flyback Converter

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Demonstration Circuit
  • Supported Device Technology
    DC to DC Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.75 to 5.25
  • Output Current (mA)
    7000
  • Input Voltage Range
    140VDC to 450VDC
  • Typical Switching Frequency (kHz)
    75
  • Efficiency (%)
    89
  • Supported Device
    LT8316
Order Quantity

Documentation and Resources

Datasheets
Design resources